Low

ACC SILICONES  AS1740 90ML  Adhesive, Silicone - 1 Part, Tube, Transparent, 90 ml, AS1740 Series

ACC SILICONES AS1740 90ML
製造商產品編號:
AS1740 90ML
訂購代碼:
2377749
產品範圍
AS1740 Series
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AS1740 90ML is a 90ml 1-part neutral Adhesive Sealant for shallow potting and coating. specially formulated neutral cure silicone sealant specifically designed to meet the physical, chemical and temperature resistant requirements of MIL-A-46146B. It features exceptional physical properties and is compatible with many sensitive substrates including copper, brass, steel, aluminium and FR4, making this an ideal option for many electronic applications where high performance is paramount. It is described as an Alkoxy 1-part room temperature vulcanising (RTV) silicone sealant. The Alkoxy cure system produces a silicone sealant with excellent adhesion to most common substrates.
  • UV trace for easy detection
  • Adhesion to many substrates
  • >150°C Flash point
  • >400°C Ignition temperature

產品訊息

Adhesive Type:
Silicone - 1 Part
Dispensing Method:
Tube
Adhesive Colour:
Transparent
Volume:
90ml
Weight:
-
Product Range:
AS1740 Series
SVHC:
No SVHC (12-Jan-2017)

按照共同屬性分組尋找類似產品 

應用

  • Consumer Electronics;
  • Maintenance & Repair

法規與環境保護

原產地:
Great Britain

承擔產品生產最後程序之國家

關稅編號:
39100000
重量 (公斤):
.095

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。