Low

ALLIANCE MEMORY  AS7C1026B-15JIN  SRAM, 1 MB, 64K x 16bit, 4.5V to 5.5V, SOJ, 44 Pins, 15 ns

ALLIANCE MEMORY AS7C1026B-15JIN
Technical Data Sheet (122.71KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AS7C1026B-15JIN is a 5V 64k x 16-bit CMOS Static Random Access Memory (SRAM) organized as 65536 words x 16-bit. It offers 10/12/15/20ns address access time, 5/6/7/8ns output enable access time high speed. It features easy memory expansion with CE, OE inputs. It is designed for memory applications where fast data access, low power and simple interfacing are desired. When CE is high, the device enters standby mode. If inputs are still toggling, the device will consume ISB power. If the bus is static, then full standby power is reached. For example, the AS7C1026B is guaranteed not to exceed 55mW under nominal full standby conditions. A write cycle is accomplished by asserting write enable and chip enable. Data on the input pins I/O0 through I/O15 is written on the rising edge of WE or CE. To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable or write enable.
  • Center power and ground pins for low noise
  • Low power consumption - ACTIVE - 605mW/maximum at 10ns
  • 6T 0.18u CMOS technology
  • TTL-compatible, 3-state I/O
  • Latch-up current >=200mA

產品訊息

Memory Size:
1MB
SRAM Memory Configuration:
64K x 16bit
Supply Voltage Range:
4.5V to 5.5V
Memory Case Style:
SOJ
No. of Pins:
44Pins
Access Time:
15ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
Supply Voltage Max:
5.5
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage Min:
4.5

按照共同屬性分組尋找類似產品 

應用

  • Computers & Computer Peripherals;
  • Industrial

法規與環境保護

濕敏等級:
MSL 3 - 168 hours
原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423245
重量 (公斤):
.004763

相關產品