Low
ACS05E14S-6S-023 -
Circular Connector, AC Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 6 Contacts
產品總覽
The ACS05E14S-6S-023 from Amphenol is AC series, MIL-DTL-5015 series equivalent straight plug with 6 contacts. The AC series threaded cylindrical connectors are designed for use in benign and harsh environments. These low cost rugged connectors with fine threaded coupling have resilient inserts with outstanding moisture barrier, high dielectric strength and high resistance to vibration. AC series connectors are sealed to withstand moisture, condensation, vibration and flash-over. These connectors are perfect for widely diverse applications.
- High reliability
- Alternate insert positioning
- Single key/keyway shell polarization
- Operating temperature range from -55°C to +125°C
- Minimum mating life of 100 cycles and salt spray of 48hour
- Insulation resistance is 5000Mohm at 25°C
- Resilient neoprene insulator, rear seal grommet provide a liquid tight assembly
- Aluminium alloy body material with electroless nickel plating
- Copper alloy solder socket contacts with silver plating
應用
Commercial, Industrial
產品訊息
- :
- AC Series
- :
- Straight Plug
- :
- 6Contacts
- :
- Solder Socket
- :
- Threaded
- :
- 14S-6
- :
- Aluminium Alloy Body
- :
- Electroless Nickel
- :
- Copper Alloy
- :
- Silver
- :
- N
- :
- Environmentally Sealed
- :
- MIL-DTL-5015 Series
0 有存貨
供應商直送
無法取消/無法退回
NT$729.89
NT$
729.89
- 價格
- 每个
多項:
1
最少:
1
數量 | 價格 |
---|---|
1 + | NT$729.89 |
3 + | NT$656.90 |
篩選工具