Low

ACS06AD14S-6S-003 - 

Circular Connector, AC Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 6 Contacts

ACS06AD14S-6S-003 - Circular Connector, AC Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 6 Contacts

圖片僅供舉例說明。 請參閱產品描述。

製造商:
AMPHENOL AMPHENOL
製造商產品編號:
ACS06AD14S-6S-003
訂購代碼:
1939057
產品範圍
AC Series, MIL-DTL-5015 Series Equivalent
技術資料表:
(EN)
查看所有技術文件

產品總覽

The ACS06AD14S-6S-003 from Amphenol is AC series, MIL-DTL-5015 series equivalent straight plug with 6 contacts. The AC series threaded cylindrical connectors are designed for use in benign and harsh environments. These low cost rugged connectors with fine threaded coupling have resilient inserts with outstanding moisture barrier, high dielectric strength and high resistance to vibration. AC series connectors are sealed to withstand moisture, condensation, vibration and flash-over. These connectors are perfect for widely diverse applications.
  • High reliability
  • Alternate insert positioning
  • Single key/keyway shell polarization
  • Operating temperature range from -55°C to +125°C
  • Minimum mating life of 100 cycles and salt spray of 48hour
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient neoprene insulator, rear seal grommet provide a liquid tight assembly
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with silver plating

應用

Commercial, Industrial

產品訊息

:
AC Series
:
Straight Plug
:
6Contacts
:
Solder Socket
:
Threaded
:
14S-6
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

854 有存貨

供應商直送

無法取消/無法退回

庫存項目的交貨時間為 7-9 個營業日

NT$736.27 NT$ 736.27
價格
每个
多項: 1 最少: 1
數量 價格
1 + NT$736.27
3 + NT$662.64
No longer stocked:: No Longer Manufactured::
新增至購物車
新增品項附註
總價:
總價: ( )
總價: --

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。