Low

ANALOG DEVICES  AD22100SRZ  Temperature Sensor IC, Analogue, ± 1°C, -50 °C, 150 °C, SOIC, 8 Pins

ANALOG DEVICES AD22100SRZ
Technical Data Sheet (250.70KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD22100 series monolithic Temperature Sensor with on-chip signal conditioning. The signal conditioning eliminates the need for any trimming, buffering or linearization circuitry, greatly simplifying the system design. The output voltage is proportional to the temperature x the supply voltage (ratiometric). The output swings from 0.25V at -50 to +4.75V at +150°C using a single 5V supply.
  • 200°C Temperature span
  • Accuracy better than ±2% of full scale
  • Linearity better than ±1% of full scale
  • Temperature coefficient of 22.5mV/°C
  • Output proportional to temperature x V+
  • Single-supply operation
  • Reverse voltage protection
  • Minimal self-heating
  • High level, low impedance output

產品訊息

IC Output Type:
Analogue
Sensing Accuracy Range:
± 1°C
Sensing Temperature Min:
-50°C
Sensing Temperature Max:
150°C
Sensor Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Min:
4V
Supply Voltage Max:
6.5V
Packaging:
Each
Product Range:
AD22100 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Industrial;
  • Automotive

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.00016