Low

ANALOG DEVICES  AD2S1205YSTZ  Analogue to Digital Converter, 12 bit, Single, 4.75 V, 5.25 V, LQFP

ANALOG DEVICES AD2S1205YSTZ
Technical Data Sheet (404.55KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD2S1205YSTZ is a complete 12-bit resolution tracking Resolver-to-digital Converter that contains an on-board programmable sinusoidal oscillator providing sine wave excitation for resolvers. The converter accepts 3.15V p-p ±27% input signals on the sine and cosine inputs. A Type II tracking loop is employed to track the inputs and convert the input sine and cosine information into a digital representation of the input angle and velocity. The maximum tracking rate is a function of the external clock frequency. The performance of the AD2S105 is specified across a frequency range of 8.192MHz±25%, allowing a maximum tracking rate of 1250rps. The Type II tracking loop provides continuous output position data without conversion delay. It also provides noise immunity and tolerance of harmonic distortion on the reference and input signals.
  • Complete monolithic resolver-to-digital converter (RDC)
  • Parallel and serial 12-bit data ports
  • System fault detection
  • Absolute position and velocity outputs
  • Incremental encoder emulation
  • Programmable sinusoidal oscillator on board
  • Single-supply operation
  • Programmable excitation frequency
  • Triple format position data

產品訊息

Resolution (Bits):
12bit
Sampling Rate:
-
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
LQFP
No. of Pins:
44Pins
Input Channel Type:
Differential
Data Interface:
Parallel, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Peel Pack
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Automotive;
  • Sensing & Instrumentation;
  • Motor Drive & Control;
  • Automation & Process Control

法規與環境保護

濕敏等級:
MSL 3 - 168 hours
原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.001

替代產品

Analogue to Digital Converter, 12 bit, Single, 4.75 V, 5.25 V, LQFP

ANALOG DEVICES

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每个

1+ NT$1,029.37 5+ NT$982.98 10+ NT$952.30 25+ NT$874.87 深入瞭解

購買

相關產品