Low

ANALOG DEVICES  AD2S83IPZ  Analogue to Digital Converter, 16 bit, Dual (+/-), 11.4 V, 12.6 V, LCC

ANALOG DEVICES AD2S83IPZ
製造商產品編號:
AD2S83IPZ
訂購代碼:
2376688
產品範圍
AD2S83 Series
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD2S83IPZ is a variable resolution, Resolver-to-digital Converter allows users to select their own resolution and dynamic performance with external components. The AD2S83 converts resolver format input signals into a parallel natural binary digital wor...
  • Tracking R/D converter
  • High accuracy velocity output
  • Ratiometric tracking conversion
  • Stabilized velocity reference
  • Dynamic performance set by user
  • Industrial temperature range

產品訊息

Resolution (Bits):
16bit
Sampling Rate:
-
Supply Voltage Type:
Dual (+/-)
Supply Voltage Min:
11.4V
Supply Voltage Max:
12.6V
ADC / DAC Case Style:
LCC
No. of Pins:
44Pins
Input Channel Type:
-
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Motor Drive & Control;
  • Automation & Process Control;
  • Robotics

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.00001