Low

ANALOG DEVICES  AD5123BCPZ10-RL7  Non Volatile Digital Potentiometer, 10 kohm, Quad, I2C, Logarithmic, ± 8%, 1.8 V

ANALOG DEVICES AD5123BCPZ10-RL7
ANALOG DEVICES AD5123BCPZ10-RL7
製造商產品編號:
AD5123BCPZ10-RL7
訂購代碼:
2254911
技術資料表:
查看所有技術文件
ANALOG DEVICES AD5123BCPZ10-RL7
ANALOG DEVICES AD5123BCPZ10-RL7

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

End To End Resistance:
10kohm
No. of Pots:
Quad
Control Interface:
I2C
Track Taper:
Logarithmic
Resistance Tolerance:
± 8%
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
LFCSP
No. of Pins:
16Pins
No. of Steps:
128
Temperature Coefficient:
35ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
Quad 128-Tap Non-Volatile Digital Pots
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 3 - 168 hours
原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000041