Low

AD630ARZ - 

RF MOD/DEMOD, 0HZ-2MHZ, WSOIC-20

AD630ARZ - RF MOD/DEMOD, 0HZ-2MHZ, WSOIC-20

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD630ARZ
訂購代碼:
2377022
產品範圍
AD630 Series
技術資料表:
(EN)
查看所有技術文件

產品總覽

The AD630ARZ is a High Precision Balanced Modulator/Demodulator that combines a flexible commutating architecture with the accuracy and temperature stability afforded by laser wafer trimmed thin film resistors. The AD630 can be thought of as a precision operational amplifier with two independent differential input stages and a precision comparator that is used to select the active front end. The rapid response time of this comparator coupled with the high slew rate and fast settling of the linear amplifiers minimize switching distortion. It used in precision signal processing and instrumentation applications that require wide dynamic range. When used as a synchronous demodulator in a lock-in amplifier configuration, the AD630 can recover a small signal from 100dB of interfering noise (see the Lock-In Amplifier Applications section). Although optimized for operation up to 1kHz, the circuit is useful at frequencies up to several hundred kilohertz.
  • Recovers signal from 100dB noise
  • 2MHz Channel bandwidth
  • 45V/µs Slew rate
  • Low crosstalk
  • Pin programmable, closed-loop gains of ±1 and ±2
  • 0.05% Closed-loop gain accuracy and match
  • 100µV Channel offset voltage
  • 350kHz Full power bandwidth

應用

Signal Processing

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
0Hz
:
2MHz
:
5V
:
16.5V
:
WSOIC
:
20Pins
:
-25°C
:
85°C
:
Each
:
AD630 Series
:
Yes
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

15 有存貨

15 件可在下一個工作日出貨

查看截止時間
 
查看存貨和交貨期

37 件可於 2018/3/11 出貨

2018/6/25 當週起有更多存貨可供選購
NT$714.21 NT$ 714.21
價格
每个
多項: 1 最少: 1
數量 價格
1 + NT$714.21
5 + NT$690.09
10 + NT$665.68
25 + NT$633.63
50 + NT$610.74
100 + NT$578.08
250 + NT$534.13
500 + NT$505.13
No longer stocked:: No Longer Manufactured::

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。