Low

AD7305BRZ - 

Digital to Analogue Converter, 8 bit, 1 MSPS, Parallel, 2.7V to 5.5V, WSOIC, 20 Pins

AD7305BRZ - Digital to Analogue Converter, 8 bit, 1 MSPS, Parallel, 2.7V to 5.5V, WSOIC, 20 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD7305BRZ
訂購代碼:
2376835
產品範圍
AD7305 Series
技術資料表:
(EN)
查看所有技術文件

產品總覽

The AD7305BRZ is a quad 8-bit Digital-to-analog Converter (DAC) operates from a single 3 to 5V supply or ±5V supplies. The reference input range includes both supply rails allowing for positive or negative full-scale output voltages. Operation is guaranteed over the supply voltage range of 2.7 to 5.5V, consuming less than 9mW from a 3V supply. The full-scale voltage output is determined by the external reference input voltage applied. The parallel input AD7305 uses a standard address decode along with the WR control line to load data into the input registers. The double-buffered architecture allows all four input registers to be preloaded with new values, followed by an LDAC control strobe that copies all the new data into the DAC registers, thereby updating the analog output values. When operating from less than 5.5V, the AD7305 is pin-compatible with the popular industry-standard AD7226. An internal power-ON reset places both parts in the zero-scale state at turn-ON.
  • Rail-to-rail REF input to voltage output swing
  • Internal power-on reset
  • Fast parallel interface
  • 40µA Power shutdown

應用

Automotive, Sensing & Instrumentation

產品訊息

:
8bit
:
1MSPS
:
Parallel
:
2.7V to 5.5V
:
WSOIC
:
20Pins
:
Parallel
:
-40°C
:
85°C
:
Each
:
AD7305 Series
:
-
:
Yes
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

5 有存貨

5 件可在下一個工作日出貨

存貨供應完畢便停止銷售

查看截止時間
NT$374.37 NT$ 374.37
價格
每个
多項: 1 最少: 1
數量 價格
1 + NT$374.37
10 + NT$336.82
25 + NT$316.84
50 + NT$297.84
100 + NT$282.82
250 + NT$265.70
500 + NT$241.38
1000 + NT$206.70
No longer stocked:: No Longer Manufactured::
新增至購物車
新增品項附註
總價:
總價: ( )
總價: --

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。