Low

ANALOG DEVICES  AD7417BRZ  4CH. I2C ADC W/ON-CHIP TEMP SENSOR I.C.

ANALOG DEVICES AD7417BRZ
Technical Data Sheet (389.87KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD7417 series 10-bit 4-channel Analogue to Digital Converer (ADC) with an on-chip temperature sensor. The devices contain a 15µs successive approximation converter, a 5-channel multiplexer, a temperature sensor, a clock oscillator, a track-and-hold and a reference (2.5V). The temperature sensor on the parts can be accessed via multiplexer Channel 0. On-chip registers can be programmed with high and low temperature limits and an open-drain over-temperature indicator (OTI) output is provided, which becomes active when a programmed limit is exceeded. A configuration register allows programming of the sense of the OTI output (active high or active low) and its operating mode (comparator or interrupt). A programmable fault queue counter allows the number of out-of-limit measurements that must occur before triggering the OTI output to be set to prevent spurious triggering of the OTI output in noisy environments.
  • On-chip track-and-hold
  • Automatic power-down at the end of a conversion
  • I²C-compatible serial interface selectable serial bus address allows connection up to 8

產品訊息

IC Function:
10bit Digital Temperature Sensor with Four Single-channel ADCs
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
IC Package Type:
NSOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD7417 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Industrial;
  • Computers & Computer Peripherals;
  • Automotive;
  • Consumer Electronics

法規與環境保護

濕敏等級:
MSL 3 - 168 hours
原產地:
Ireland

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.00001