Low

ANALOG DEVICES  AD7652ASTZ  Analogue to Digital Converter, 16 bit, 500 kSPS, Single, 4.75 V, 5.25 V, LQFP

ANALOG DEVICES AD7652ASTZ
Technical Data Sheet (850.55KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD7652ASTZ is a PulSAR™ Uni-polar charge redistribution SAR Analog-to-digital Converter (ADC) with reference. It operates from a single 5V power supply. The part contains a high speed 16-bit sampling ADC, an internal conversion clock, internal reference, error correction circuits and both serial and parallel system interface ports. It is fabricated using Analog Devices high performance, 0.6 micron CMOS process.
  • No pipeline delay
  • SPI™/QSPI™/MICROWIRE™/DSP compatible
  • Pin-to-pin compatible with PulSAR ADCs

產品訊息

Resolution (Bits):
16bit
Sampling Rate:
500kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
LQFP
No. of Pins:
48Pins
Input Channel Type:
Pseudo Differential
Data Interface:
Parallel, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 16-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Automation & Process Control;
  • Signal Processing;
  • Sensing & Instrumentation;
  • Medical

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Ireland

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.00001