Low

ANALOG DEVICES  AD7703ANZ  Analogue to Digital Converter, 20 bit, 4 kSPS, Single, 4.5 V, 5.5 V, DIP

ANALOG DEVICES AD7703ANZ
Technical Data Sheet (513.13KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Resolution (Bits):
20bit
Sampling Rate:
4kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
DIP
No. of Pins:
20Pins
Input Channel Type:
Serial
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 20-Bit Sigma-Delta ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Ireland

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.00001