Low

ANALOG DEVICES  AD7843ARUZ  CONTROLLER, TOUCH SCREEN, 12BIT, TSSOP16

ANALOG DEVICES AD7843ARUZ
製造商產品編號:
AD7843ARUZ
訂購代碼:
2376962
產品範圍
AD7843 Series
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD7843ARUZ is a 12-bit Successive Approximation ADC with a synchronous serial interface and low on resistance switches for driving touch screens. The part operates from a single 2.2 to 5.25V power supply and features throughput rates greater than 125kSPS. The external reference applied to the AD7843 can be varied from 1V to +VCC, while the analog input range is from 0V to VREF. This touch screen digitizer includes a shutdown mode that reduces the current consumption to less than 1µA. It features on-board switches. This, coupled with low power and high speed operation, makes this device ideal.
  • 4-wire Touch screen interface
  • Ratiometric conversion
  • High speed serial interface
  • 2 Auxiliary analog inputs
  • 1µA Maximum shutdown mode
  • Low power consumption
  • Versatile serial I/O port
  • Ratiometric conversion mode available eliminating errors due to on board switch resistances

產品訊息

IC Interface Type:
Serial
Resolution (Bits):
12bit
Supply Voltage Min:
2.2V
Supply Voltage Max:
5.25V
Controller IC Case Style:
TSSOP
No. of Pins:
16Pins
Packaging:
Each
Product Range:
AD7843 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Consumer Electronics
  • Portable Devices
  • Communications & Networking

法規與環境保護

原產地:
Ireland

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000137

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。