Low

ANALOG DEVICES  AD7892ARZ-1  Analogue to Digital Converter, 12 bit, 500 kSPS, Single, 4.75 V, 5.25 V, SOIC

ANALOG DEVICES AD7892ARZ-1
Technical Data Sheet (237.43KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD7892ARZ-1 is a LC²MOS single supply high speed, low power 12-bit Analog-to-digital Converter (ADC) that operates from a single 5V supply. The part contains a 1.47µs successive approximation ADC, an on-chip track/hold amplifier, an internal 2.5V reference and on-chip versatile interface structures that allow both serial and parallel connection to a microprocessor. It offers a choice of two data output formats - a single, parallel 12-bit word or serial data. Fast bus access times and standard control inputs ensure easy parallel interface to microprocessors and digital signal processors. A high speed serial interface allows direct connection to the serial ports of microcontrollers and digital signal processors. In addition to the traditional DC accuracy specifications such as linearity, full-scale and offset errors, the part is also specified for dynamic performance parameters including harmonic distortion and signal-to-noise ratio.
  • Single supply operation
  • On-chip track/hold amplifier
  • High speed serial and parallel interface
  • Low power
  • Overvoltage protection on analog inputs

產品訊息

Resolution (Bits):
12bit
Sampling Rate:
500kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
SOIC
No. of Pins:
24Pins
Input Channel Type:
Single Ended
Data Interface:
Parallel, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Signal Processing;
  • Portable Devices;
  • Communications & Networking

法規與環境保護

濕敏等級:
MSL 3 - 168 hours
原產地:
Ireland

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.003117