Low

ANALOG DEVICES  AD7895ARZ-10  Analogue to Digital Converter, Bipolar, 12 bit, 192 kSPS, Single, 4.75 V, 5.25 V, SOIC

ANALOG DEVICES AD7895ARZ-10
Technical Data Sheet (406.18KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD7895ARZ-10 is a fast 12-bit Analog-to-digital Converter (ADC) that operates from a single 5V supply. The part contains a 3.8µs successive approximation A/D converter, an on-chip track/hold amplifier, an on-chip clock and a high speed serial interface. Output data from the converter is provided via a high speed, serial interface port. This 2-wire serial interface has a serial clock input and a serial data output with the external serial clock accessing the serial data from the part. In addition, the traditional DC accuracy specifications such as linearity and full-scale and offset errors, the converter are specified for dynamic performance parameters have harmonic distortion and signal-to-noise ratio. It features a high sampling rate mode and, for low power applications, a proprietary automatic power-down mode where the part automatically goes into power down once conversion is complete and wakes up before the next conversion cycle.
  • High speed, easy-to-use, serial interface
  • On-chip track/hold amplifier
  • High input impedance
  • 14-bit pin compatible upgrade

產品訊息

Resolution (Bits):
12bit
Sampling Rate:
192kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Input Channel Type:
Serial
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Portable Devices;
  • Signal Processing

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Ireland

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000113

相關產品