Low

ANALOG DEVICES  AD7988-1BRMZ  Analogue to Digital Converter, 16 bit, 100 kSPS, Single, 2.375 V, 2.625 V, MSOP

ANALOG DEVICES AD7988-1BRMZ
製造商產品編號:
AD7988-1BRMZ
訂購代碼:
2081023
產品範圍
AD7988-1 Series
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD7988-1BRMZ is a 16-bit PulSAR successive approximation Analog-to-digital Converter (ADC) that operates from a single power supply VDD. The converter offers a 100kSPS throughput and. It is low power sampling ADC with a versatile serial interface port....
  • Pseudo differential analog input range
  • No pipeline delay
  • Proprietary serial interface - SPI™/QSPI™/MICROWIRE™/DSP compatible

產品訊息

Resolution (Bits):
16bit
Sampling Rate:
100kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.375V
Supply Voltage Max:
2.625V
ADC / DAC Case Style:
MSOP
No. of Pins:
10Pins
Input Channel Type:
Pseudo Differential
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
Single 16-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Portable Devices;
  • Communications & Networking;
  • Medical;
  • Automation & Process Control

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.00017

相關產品