Low

ANALOG DEVICES  AD8004ARZ-14  Operational Amplifier, Quad, 4 Amplifier, 250 MHz, 3 kV/µs, ± 2V to ± 6V, SOIC, 14 Pins

ANALOG DEVICES AD8004ARZ-14
製造商產品編號:
AD8004ARZ-14
訂購代碼:
2376752
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD8004ARZ-14 is a low power high speed quad Operational Amplifier for use with active filters. It utilizes a current feedback architecture and features high slew rate of 3000V/µs making the AD8004 ideal for handling large amplitude pulses. Additionally...
  • 21ns Settling time to 0.1%
  • 1.8ns Rise time for 2V step
  • 0.04% Differential gain error
  • 0.10° Differential phase error
ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

產品訊息

No. of Amplifiers:
4 Amplifier
Bandwidth:
250MHz
Slew Rate:
3kV/µs
Supply Voltage Range:
± 2V to ± 6V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Sensing & Instrumentation;
  • Signal Processing

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423390
重量 (公斤):
.003953

相關產品