Low

ANALOG DEVICES  AD8016ARBZ  LINE DRIVER, DUAL, WSOIC-24

ANALOG DEVICES AD8016ARBZ
Technical Data Sheet (569.61KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD8016ARBZ is a low power high output current Line Driver designed for the interface in digital subscriber line xDSL systems. The driver is capable, in full-bias operation of providing 24.4dBm output power into low resistance loads, enough to power a 20.4dBm line, including hybrid insertion loss. Operating from ±12V supplies, the AD8016 requires only 1.5W of total power dissipation while driving 20.4dBm of power-downstream using the xDSL hybrid. Two digital bits (PWDN0, PWDN1) allow the driver to be capable of full performance, an output keep-alive state or two intermediate bias states. The keep-alive state biases the output transistors enough to provide low impedance at the amplifier outputs for back termination. It features low power dissipation, high output current, high output voltage swing and flexible power-down.
  • Full ADSL central office performance on ±12 V supplies
  • Power reduced keep alive current of 4.5mA/amp
  • High output voltage and current drive IOUT - 600mA
  • Low single-tone distortion
  • High speed - 1000V/µs slew rate

產品訊息

Device Type:
Line Driver
IC Interface Type:
ADSL, HDSL
Supply Voltage Min:
6V
Supply Voltage Max:
26V
Driver Case Style:
WSOIC
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD8016 Series
MSL:
MSL 5 - 48 hours
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Communications & Networking;
  • Industrial

法規與環境保護

濕敏等級:
MSL 5 - 48 hours
原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423300
重量 (公斤):
.006789