Low

ANALOG DEVICES  AD8231-EVALZ  Evaluation Board for AD8231 Zero Drift, Digitally Programmable Instrumentation Amplifier

ANALOG DEVICES AD8231-EVALZ
製造商產品編號:
AD8231-EVALZ
訂購代碼:
2377784
產品範圍
AD8231 Series
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD8231-EVALZ is an evaluation board to evaluate the performance of AD8231 programmable instrumentation amplifier. The AD8231-EVALZ has two AD8231s mounted on it. Z1 is the AD8231 on the left side of the board. It is configured to allow access of the in...
  • Digitally/pin programmable gain G = 1, 2, 4, 8, 16, 32, 64, or 128
  • 50nV/°C maximum input offset drift
  • 10ppm/°C maximum gain drift
  • Excellent DC performance 80dB minimum CMR, G = 1 15µV maximum input offset voltage
  • 500pA maximum bias current 0.7µVpp noise
  • Good AC performance 2.7MHz bandwidth, G = 1
  • 1.1V/µs slew rate
  • Rail to rail output
  • Shutdown/multiplex
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD8231
Kit Application Type:
Amplifier
Application Sub Type:
Instrumentation Amplifier
Kit Contents:
Eval Board AD8231
Product Range:
AD8231 Series
Features:
In Amp and Op Amp, Differential Output, Decoupled Supply Lines
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Industrial;
  • Consumer Electronics;
  • Sensing & Instrumentation;
  • Signal Processing;
  • Automotive

法規與環境保護

原產地:
Ireland

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.123604

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。