Low

ANALOG DEVICES  AD8330-EVALZ  Evaluation Board for AD8330 Variable Gain Amplifier

ANALOG DEVICES AD8330-EVALZ
Technical Data Sheet (1.49MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD8330-EVALZ is a wideband variable gain amplifier evaluation board for applications requiring a fully differential signal path, low noise, well defined gain, and moderately low distortion from DC to 150MHz. The EVAL-AD8330EB is an easy to use accessory that enables a hands on evaluation of the AD8330 variable gain amplifier (VGA). It includes test pins for connections to all of the functional device inputs. The input SMA connector IN is terminated with a 49.9ohm resistor. For convenience the board includes an AD8131 high speed differential amplifier to convert a single ended signal source to the differential input of the AD8330. If desired, the AD8131 can be removed and the AD8330 can be driven at one of its inputs from a single ended source. The AD8330 output is observed at the SMA connectors or by using the 2 pin header adjacent to the device.
  • Fully differential signal path, also used with single sided signals
  • Inputs from 0.3mV to 1Vrms, rail to rail outputs
  • Differential RIN is 1Kohm and ROUT (each output) is 75ohm
  • Linear in dB and linear in magnitude gain modes
  • Inverted gain mode of 50dB to 0dB at -30mV/dB
  • Constant bandwidth of 150MHz at all gains
  • Low noise of 5nV/√Hz typical at maximum gain
  • Low distortion of less than or equal to 62dBc
  • Low power consumption of 20mA typical at VS of 2.7V to 6V
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD8330
Kit Application Type:
Amplifier
Application Sub Type:
Variable Gain Amplifier
Kit Contents:
Eval Board AD8330, User Guide
Product Range:
AD8330 Series
Features:
High Speed Differential Amplifier to Convert a Single Ended Signal Source to the Differential Input
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Signal Processing;
  • Sensing & Instrumentation;
  • RF Communications

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.130861

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。