Low

ANALOG DEVICES  AD8331-EVALZ  Evaluation Board for AD8331 Variable Gain Amplifier

ANALOG DEVICES AD8331-EVALZ
製造商產品編號:
AD8331-EVALZ
訂購代碼:
2377796
產品範圍
AD8331 Series
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD8331-EVALZ is an evaluation platform for testing and evaluating the AD8331 device. The AD8331 is a single channel, ultralow noise linear in dB, variable gain amplifier (VGA). Optimised for ultrasound systems, they are usable as a low noise variable g...
  • Ultralow noise preamplifier, voltage noise of 0.74nV/√Hz and current noise of 2.5pA/√Hz
  • 3dB bandwidth of 120MHz
  • Low power of 125mW/channel
  • Wide gain range with programmable postamp
  • Low output referred noise of 48nV/√Hz typical
  • Active input impedance matching
  • Optimised for 10bit/12bit ADCs
  • Selectable output clamping level
  • Single 5 V supply operation
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD8331
Kit Application Type:
Amplifier
Application Sub Type:
Variable Gain Amplifier
Kit Contents:
Eval Board AD8331, User Guide
Product Range:
AD8331 Series
Features:
5V, 100mA Minimum Power Supply, and a Low Noise, Voltage Reference Supply for GAIN is Required
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Medical;
  • Sensing & Instrumentation;
  • Signal Processing;
  • System Monitoring

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.136078

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。