Low

ANALOG DEVICES  AD8337-EVALZ  Evaluation Board for AD8337 DC Coupled VGA with Noninverting Gain and Dual Power Supplies

ANALOG DEVICES AD8337-EVALZ
製造商產品編號:
AD8337-EVALZ
訂購代碼:
2377802
產品範圍
AD8337 Series
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD8337-EVALZ is an evaluation board to evaluate the performance of AD8337 variable gain amplifier. The AD8337 is a low noise, single ended, linear in dB, general purpose variable gain amplifier (VGA) usable at frequencies from dc to 100MHz, the -3dB ba...
  • Low voltage noise of 2.2nV/√Hz and current noise of 4.8pA/√Hz (positive input)
  • Nominal gain range of 0dB to 24dB (preamp gain = 6dB)
  • Gain scaling is 19.7dB/V
  • Single ended input and output
  • High speed uncommitted op amp input
  • Low power consumption of 78mW with ±2.5V supplies
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD8337
Kit Application Type:
Amplifier
Application Sub Type:
Variable Gain Amplifier
Kit Contents:
Eval Board AD8337
Product Range:
AD8337 Series
Features:
DC-coupled with Noninverting Gain and Dual Power Supplies
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Industrial;
  • Medical;
  • Signal Processing;
  • Imaging, Video & Vision;
  • Communications & Networking;
  • Signal Processing

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.158757

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。