Low

ANALOG DEVICES  AD8615AUJZ-REEL7  Operational Amplifier, Single, 24 MHz, 1 Amplifier, 12 V/µs, 2.7V to 5V, TSOT-23, 5 Pins

ANALOG DEVICES AD8615AUJZ-REEL7
Technical Data Sheet (442.29KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD8615AUJZ-REEL7 is a precision single CMOS Operational Amplifier with rail-to-rail input/output. It features very low offset voltage, wide signal bandwidth, low input voltage and current noise. The parts use a patented trimming technique that achieves superior precision without laser trimming. The AD8615 is fully specified to operate from 2.7 to 5V single supplies. The combination of >20MHz bandwidth, low offset, low noise and low input bias current makes this amplifier useful in a wide variety of applications. Filters, integrators, photodiode amplifiers and high impedance sensors all benefit from the combination of performance features. AC applications benefit from the wide bandwidth and low distortion. The AD8615 offers the highest output drive capability of the DigiTrim® family, which is excellent for audio line drivers and other low impedance applications.
  • No phase reversal
  • Unity-gain stable
  • 65µV Maximum low offset voltage
  • 8nV/√Hz Low noise
  • 150mA High output current
  • 1pA Low input bias current
  • 2mA Low supply current

產品訊息

Bandwidth:
24MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
12V/µs
Supply Voltage Range:
2.7V to 5V
Amplifier Case Style:
TSOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
AD8615 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Sensing & Instrumentation;
  • Portable Devices;
  • Signal Processing;
  • Audio;
  • Test & Measurement

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423300
重量 (公斤):
.000153

替代產品

Operational Amplifier, Single, 24 MHz, 1 Amplifier, 12 V/µs, 2.7V to 5.5V, TSOT-23, 5 Pins

ANALOG DEVICES

條帶式包裝
736 有存貨

項目價格: 每卷

1+ NT$108.06 25+ NT$100.07 100+ NT$92.95 250+ NT$86.79 深入瞭解

購買

Operational Amplifier, Single, 24 MHz, 1 Amplifier, 12 V/µs, 2.7V to 5V, TSOT-23, 5 Pins

ANALOG DEVICES

條帶式包裝
6,155 有存貨

項目價格: 每个

1+ NT$66.77 10+ NT$61.83 100+ NT$57.44 250+ NT$53.63 深入瞭解

購買

Operational Amplifier, Single, 10 MHz, 1 Amplifier, 5 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

ANALOG DEVICES

條帶式包裝
12,995 有存貨

項目價格: 每卷

1+ NT$58.52 10+ NT$52.81 25+ NT$47.10 100+ NT$42.46 深入瞭解

購買

Operational Amplifier, Single, 10 MHz, 1 Amplifier, 5 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

ANALOG DEVICES

條帶式包裝
314 有存貨

項目價格: 每卷

1+ NT$96.34 10+ NT$87.06 25+ NT$77.78 100+ NT$69.93 深入瞭解

購買

相關產品