Low

AD9122-M5372-EBZ - 

Evaluation Board, Digital to Analog Converter, 16-Bit, 1.23GSPS, AD9122

ANALOG DEVICES AD9122-M5372-EBZ
ANALOG DEVICES AD9122-M5372-EBZ
ANALOG DEVICES AD9122-M5372-EBZ

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD9122-M5372-EBZ
訂購代碼:
2096114
產品範圍
AD9122 Series
技術資料表:
(EN)
查看所有技術文件

產品訊息

:
Data Converter
:
Evaluation Board AD9122, Mini-USB Cable, Software
:
AD9122
:
AD9122 Series
:
Analog Devices
:
DAC
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The AD9122-M5372-EBZ is an evaluation board for dual, 16bit, 1200MSPS, TxDAC+ digital to analog converter that provides a sample rate of 1200MSPS, permitting a multicarrier generation up to the Nyquist frequency. The AD9122-M5372-EBZ model has the ADL5372 modulator on board. It includes features optimized for direct conversion transmit applications, the evaluation board also come with clocking and analog quadrature modulator circuits to ease system level solutions. To operate the evaluation board, the user must apply power, a clock source, a digital data source, and be able to observe the DAC output on either a spectrum analyzer or an oscilloscope. A low jitter sine or square wave clock will work well as a source. The evaluation board comes with software which allows the user to program the SPI port. Via SPI port the DUT and clock circuitry can be programmed into any of its various operating modes.
  • Ultralow noise and inter modulation distortion enable high quality synthesis of wideband signals
  • A proprietary DAC output switching technique enhances dynamic performance
  • Current outputs are easily configured for various single ended or differential circuit topologies
  • Flexible LVDS digital interface allows the standard 32 wire bus reduced to ½ or 1/4 of the width
  • Digital gain and phase adjustment for sideband suppression
  • Multiple chip synchronization interfaces
  • High performance, low noise PLL clock multiplier
  • It provides digital inverse sinc filter

應用

Wireless, Communications & Networking, Signal Processing, RF Communications

相關產品

比較選取項目