Low

ANALOG DEVICES  AD9122-M5375-EBZ  ADL5375, DAC, EVALUATION BOARD

ANALOG DEVICES AD9122-M5375-EBZ
Technical Data Sheet (1.21MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD9122-M5375-EBZ is an evaluation board for dual, 16bit, 1200MSPS, TxDAC+ digital to analog converter that provides a sample rate of 1200MSPS, permitting a multicarrier generation up to the Nyquist frequency. The AD9122-M5375-EBZ model has the ADL5375 modulator on board. It includes features optimized for direct conversion transmit applications, the evaluation boards also come with clocking and analog quadrature modulator circuits to ease system level solutions. To operate the evaluation board, the user must apply power, a clock source, a digital data source, and be able to observe the DAC output on either a spectrum analyzer or an oscilloscope. A low jitter sine or square wave clock will work well as a source. The evaluation board comes with software which allows the user to program the SPI port. Via the SPI port, the DUT and clock circuitry can be programmed into any of its various operating modes.
  • Ultralow noise and inter modulation distortion enable high quality synthesis of wideband signals
  • A proprietary DAC output switching technique enhances dynamic performance
  • Current outputs are easily configured for various single ended or differential circuit topologies
  • Flexible LVDS digital interface allows the standard 32 wire bus reduced to ½ or 1/4 of the width
  • Digital gain and phase adjustment for sideband suppression
  • Multiple chip synchronization interfaces
  • High performance, low noise PLL clock multiplier
  • It features digital inverse sinc filter

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9122
Kit Application Type:
Data Converter
Application Sub Type:
DAC
Kit Contents:
Evaluation Board AD9122, Mini-USB Cable, Software
Product Range:
AD9122 Series
Features:
16bit DAC Provides 1.23GSPS Sampling Rate, Multicarrier Generation up to Nyquist Frequency
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Wireless;
  • Communications & Networking;
  • Signal Processing;
  • RF Communications

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733080
重量 (公斤):
.5

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。