Low

AD9225ARSZ - 

Analogue to Digital Converter, 12 bit, 25 MSPS, Single, 4.75 V, 5.25 V, SSOP

AD9225ARSZ - Analogue to Digital Converter, 12 bit, 25 MSPS, Single, 4.75 V, 5.25 V, SSOP

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD9225ARSZ
訂購代碼:
2376651
產品範圍
AD9225 Series
技術資料表:
(EN)
查看所有技術文件

產品總覽

The AD9225ARSZ is a 12-bit complete monolithic Analog-to-digital Converter (ADC) with an on-chip, high performance sample-and-hold amplifier and voltage reference. The converter uses a multistage differential pipelined architecture with output error correction logic to provide 12-bit accuracy at 25MSPS data rates and guarantees no missing codes over the full operating temperature range. The converter combines a low cost, high speed CMOS process and a novel architecture to achieve the resolution and speed of existing bipolar implementations at a fraction of the power consumption. The input of the converter allows for easy interfacing to both imaging and communications systems. With the devices truly differential input structure, the user can select a variety of input ranges and offsets, including 1-ended applications. An external reference can also be chosen to suit the DC accuracy and temperature drift requirements of an application.
  • Dynamic performance is excellent
  • No missing codes guaranteed
  • Complete on-chip sample-and-hold amplifier and voltage reference
  • Out-of-range indicator
  • Straight binary output data
  • Pin compatible with 3V logic

應用

Communications & Networking, Imaging, Video & Vision, Medical

產品訊息

:
12bit
:
25MSPS
:
Single
:
4.75V
:
5.25V
:
SSOP
:
28Pins
:
Differential, Single Ended
:
Parallel
:
-40°C
:
85°C
:
Each
:
Single 12-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

30 件可於 2018/5/22 出貨

2018/7/2 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,301.10 NT$ 1301.10
價格
每个
多項: 1 最少: 1
數量 價格
1 + NT$1,301.10
10 + NT$1,204.88
100 + NT$1,119.24
500 + NT$1,045.02
1000 + NT$1,006.41
2500 + NT$939.57
No longer stocked:: No Longer Manufactured::

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。