Low

AD9467-FMC-250EBZ - 

Evaluation Board, AD9467 16-Bit 250MSPS Analog to Digital Converter, Native FMC Card

AD9467-FMC-250EBZ - Evaluation Board, AD9467 16-Bit 250MSPS Analog to Digital Converter, Native FMC Card
AD9467-FMC-250EBZ - Evaluation Board, AD9467 16-Bit 250MSPS Analog to Digital Converter, Native FMC Card

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD9467-FMC-250EBZ
訂購代碼:
2311890
產品範圍
AD9467 Series
技術資料表:
(EN)
查看所有技術文件

產品總覽

The AD9467-FMC-250EBZ is an evaluation kit for AD9467 16bit, 250MSPS analog to digital converter with FMC. The AD9467 is a 16bit, monolithic, IF sampling analog to digital converter (ADC). It is optimized for high performance over wide bandwidths and ease of use. The ADC requires 1.8V and 3.3V power supplies and a low voltage differential input clock for full performance operation. No external reference or driver components are required for many applications. Data outputs are LVDS compatible (ANSI-644 compatible) and include the means to reduce the overall current needed for short trace distances. A data clock output (DCO) for capturing data on the output is provided for signalling a new output bit. The internal power down feature supported via the SPI typically consumes less than 5mW when disabled.
  • SPI and alternate clock options
  • Internal and external reference options
  • VisualAnalog and SPI controller software interfaces
  • IF optimization capability used to improve SFDR
  • Ease of use
  • Clock duty cycle stabilizer
  • External reference support option
  • 60fs RMS Jitter
  • Integrated input buffer
  • External reference support option

應用

Communications & Networking, Power Management, Wireless, Imaging, Video & Vision, Sensing & Instrumentation, Test & Measurement

內容

AD9467 evaluation board, Power supply.

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
Analog Devices
:
AD9467-250
:
16bit
:
250MSPS
:
Data Converter
:
ADC
:
Eval Board AD9467-250
:
AD9467 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期
2018/4/23 當週起有更多存貨可供選購

有貨時聯繫我

NT$13,319.75 NT$ 13319.75
價格
每个
多項: 1 最少: 1
數量 價格
1 + NT$13,319.75
No longer stocked:: No Longer Manufactured::

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。