Low

ANALOG DEVICES  AD9516-3/PCBZ  Evaluation Board for AD9516-3 Clock Generator with Integrated 2.0GHz VCO

ANALOG DEVICES AD9516-3/PCBZ
ANALOG DEVICES AD9516-3/PCBZ
Technical Data Sheet (1.33MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

ANALOG DEVICES AD9516-3/PCBZ
ANALOG DEVICES AD9516-3/PCBZ

產品總覽

The AD9516-3/PCBZ is a compact, easy to use platform for evaluating all features of the AD9516-3 device. AD9516-3 is a 14 output clock generator with integrated 2GHz VCO. It has very low noise PLL clock synthesisers. The AD9516-3 features automatic holdover and a flexible reference input circuit allowing for very smooth reference clock switching. AD9516-3 provides a necessary provisions for an external VCXO. The AD9516-3 has six LVPECL outputs (in three pairs) and four LVDS outputs (in two pairs). Each LVDS output can be reconfigured as two CMOS outputs. The LVPECL outputs operate to 1.6GHz, the LVDS outputs operate to 800MHz, and the CMOS outputs operate to 250MHz.
  • Simple power connection using 6V wall adapter and onboard LDO voltage regulators
  • LDOs are easily bypassed for power measurements
  • Eight AC coupled differential LVPECL SMA connectors
  • Two AC coupled LVPECL differential headers
  • Two DC coupled differential LVDS SMA connectors that are reconfigurable to four CMOS SMA connectors
  • Two DC coupled LVDS differential headers that are reconfigurable to four CMOS connectors
  • SMA connectors for two reference inputs, charge pump output, clock distribution input
  • Microsoft Windows based evaluation software with simple graphical user interface
  • Onboard PLL loop filter
  • Easy access to digital I/O and diagnostic signals via I/O header
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9516
Kit Application Type:
Clock & Timing
Application Sub Type:
PLL Clock Synthesizer
Kit Contents:
Eval Board AD9516-3
Product Range:
-
Features:
Microsoft Windows-based Evaluation Software, On-board PLL Loop Filter
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Clock & Timing;
  • Communications & Networking;
  • Test & Measurement;
  • Wireless;
  • Sensing & Instrumentation

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.523218

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。