Low

ANALOG DEVICES  AD9520-1/PCBZ  Evaluation Board for AD9520-1 Clock Generator with Integrated 2.5GHz VCO

製造商產品編號:
AD9520-1/PCBZ
訂購代碼:
2377849
產品範圍
AD9520-1 Series
技術資料表:
查看所有技術文件
ANALOG DEVICES AD9520-1/PCBZ
360°

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD9520-1/PCBZ is a compact, easy to use platform for evaluating all features of the AD9520-1. AD9520-1 is a 12 LVPECL/24 CMOS Output Clock Generator with subpicosecond jitter performance, along with an onchip PLL and Integrated 2.5GHz VCO. The on chip ...
  • Low phase noise, phase locked loop (PLL)
  • 5 ac coupled differential LVPECL SMA connectors
  • Simple power connection using 6V wall adapter and onboard LDO voltage regulators
  • Accepts CMOS, LVDS, or LVPECL references to 250MHz
  • 7 LVPECL differential headers for additional outputs
  • Optional reference clock doubler
  • SMA connectors for 2 reference inputs, Charge pump output, Clock distribution input
  • LDOs are easily bypassed for power measurements
  • USB connection to PC
  • Microsoft Windows based evaluation software with simple graphical user interface
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9520
Kit Application Type:
Clock & Timing
Application Sub Type:
PLL Clock Synthesizer
Kit Contents:
Eval Board AD9520-1
Product Range:
AD9520-1 Series
Features:
Microsoft Windows-based Evaluation Software, On-board PLL Loop Filter
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Clock & Timing;
  • Wireless;
  • RF Communications;
  • Communications & Networking

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.541135

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。