Low

ANALOG DEVICES  AD9552/PCBZ  Evaluation Board for AD9552 Oscillator Frequency Up Converter

ANALOG DEVICES AD9552/PCBZ
ANALOG DEVICES AD9552/PCBZ
Technical Data Sheet (685.38KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

ANALOG DEVICES AD9552/PCBZ
ANALOG DEVICES AD9552/PCBZ

產品總覽

The AD9552/PCBZ is a compact, easy to use platform for evaluating all features of the AD9552 oscillator frequency up converter. The AD9552 is a fractional-N phase locked loop (PLL) based clock generator designed specifically to replace high frequency crystal oscillators and resonators. The device employs a sigma-delta (Σ-Δ) modulator (SDM) to accommodate fractional frequency synthesis. The user supplies an input reference signal by connecting a single ended clock signal directly to the REF pin or by connecting a crystal resonator across the XTAL pins. The AD9552 is pin programmable, providing one of 64 standard output frequencies based on one of eight standard input frequencies. The device also has a 3 wire SPI interface, enabling the user to program custom input to output frequency ratios.
  • Simple power connection using USB connection and onboard LDO voltage regulators
  • LDOs are easily bypassed for power measurements
  • AC coupled differential LVPECL SMA connectors
  • SMA connectors for reference input and PLL lock detect output
  • Microsoft windows based evaluation software with simple graphical user interface
  • Onboard PLL loop filter
  • Easy access to digital I/O and diagnostic signals via i/o header
  • Status LEDs for diagnostic signals
  • USB computer interface
  • Dip switch configurable for manual operation
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9552
Kit Application Type:
Clock & Timing
Application Sub Type:
PLL Clock Generator
Kit Contents:
Eval Board AD9552
Product Range:
AD9552 Series
Features:
Converts a Low Frequency Input Reference signal to a High Frequency Output Signal
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Clock & Timing;
  • Communications & Networking;
  • Wireless;
  • Test & Measurement;
  • Portable Devices;
  • Consumer Electronics

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.362874

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。