Low

ANALOG DEVICES  AD9608-125EBZ  Evaluation Board for 10-Bit, 125/105 MSPS, 1.8 V Dual Analog to Digital Converter

產品總覽

The AD9608-125EBZ is an evaluation board for evaluating the performance of AD9608 device. The AD9608-125 is a monolithic, dual channel, 1.8V supply, 10bit, 125MSPS analog to digital converter (ADC) that features a high performance sample and hold circuit and an onchip voltage reference. The product uses multistage differential pipeline architecture with output error correction logic to provide 10bit accuracy at 125MSPS data rates and to guarantee no missing codes over the full operating temperature range. The ADC contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation. The available digital test patterns include built in deterministic and pseudorandom patterns, along with custom user defined test patterns entered via the serial port interface (SPI).
  • 1.8V CMOS or 1.8V LVDS output
  • SNR = 61.7dBFS at 70MHz
  • SFDR = 85dBc at 70MHz
  • Low power consumption of 71mW/channel ADC core at 125MSPS
  • Differential analog input with 650MHz bandwidth
  • IF sampling frequencies to 200MHz
  • Onchip voltage reference and sample and hold circuit
  • 2Vpp differential analog input
  • Serial port control options
  • Serial port control options
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
-
Kit Application Type:
Data Converter
Application Sub Type:
ADC
Kit Contents:
Eval Board AD9608, User Guide
Product Range:
AD9608 Series
Features:
Evaluate the 10bit with 125MSPS Sampling Rate ADC
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Communications & Networking;
  • RF Communications;
  • Communications & Networking;
  • Power Management;
  • Portable Devices;
  • Medical;
  • Test & Measurement

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.329308

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。