Low

ANALOG DEVICES  AD9640ABCPZ-150  Analogue to Digital Converter, 14 bit, 150 MSPS, Single, 1.7 V, 1.9 V, LFCSP

ANALOG DEVICES AD9640ABCPZ-150
製造商產品編號:
AD9640ABCPZ-150
訂購代碼:
2376689
產品範圍
AD9640 Series
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD9640ABCPZ-150 is a 14-bit dual Analog-to-digital Converter (ADC) designed to support communications applications where small size and versatility are desired. The dual ADC core features a multistage, differential pipelined architecture with integrated output error correction logic. Each ADC features wide bandwidth differential sample-and-hold analog input amplifiers supporting a variety of user-selectable input ranges. An integrated voltage reference eases design considerations. A duty cycle stabilizer is provided to compensate for variations in the ADC clock duty cycle allowing the converters to maintain excellent performance. The converter has several functions that simplify the automatic gain control function in the system receiver. The fast detect feature allows fast over-range detection by outputting 4-bit of input level information with very short latency.
  • Integer 1-to-8 input clock divider
  • IF sampling frequencies to 450MHz
  • Internal ADC voltage reference
  • Integrated ADC sample-and-hold inputs
  • Differential analog inputs with 650MHz bandwidth
  • ADC clock duty cycle stabilizer
  • 95dB Channel isolation/crosstalk
  • Serial port control
  • User-configurable, built-in self-test capability
  • Energy-saving power-down modes
  • Fast detect/threshold bits
  • Composite signal monitor

產品訊息

Resolution (Bits):
14bit
Sampling Rate:
150MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
ADC / DAC Case Style:
LFCSP
No. of Pins:
64Pins
Input Channel Type:
Differential
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Dual 14-Bit Sampling ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Communications & Networking
  • RF Communications
  • Sensing & Instrumentation
  • Automation & Process Control

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.00001