Low

ANALOG DEVICES  AD9748ACPZ  Digital to Analogue Converter, 8 bit, 210 MSPS, Differential, Single Ended, 2.7V to 3.6V, LFCSP

ANALOG DEVICES AD9748ACPZ
ANALOG DEVICES AD9748ACPZ
製造商產品編號:
AD9748ACPZ
訂購代碼:
2376828
產品範圍
AD9748 Series
技術資料表:
查看所有技術文件
ANALOG DEVICES AD9748ACPZ
ANALOG DEVICES AD9748ACPZ

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD9748ACPZ is a 8-bit high performance low power CMOS Digital-to-analog Converter specifically optimized for the transmit signal path of communication systems. The AD9748 offers exceptional AC and DC performance while supporting update rates up to 210M...
  • High performance member of pin-compatible TxDAC product family
  • Linearity
  • Twos complement or straight binary data format
  • CMOS-compatible digital interface

產品訊息

Resolution (Bits):
8bit
Sampling Rate:
210MSPS
Input Channel Type:
Differential, Single Ended
Supply Voltage Range:
2.7V to 3.6V
ADC / DAC Case Style:
LFCSP
No. of Pins:
32Pins
Data Interface:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD9748 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Communications & Networking;
  • Sensing & Instrumentation

法規與環境保護

濕敏等級:
MSL 3 - 168 hours
原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.008915

相關產品