Low

ANALOG DEVICES  AD9834CRUZ  FREQUENCY SYNTHESIZER, 75MHZ, TSSOP-20

ANALOG DEVICES AD9834CRUZ
製造商產品編號:
AD9834CRUZ
訂購代碼:
2377023
產品範圍
AD9834 Series
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The AD9834CRUZ is a 75MHz low power DDS Device, capable of producing high performance sine and triangular outputs. It also has an on-board comparator that allows a square wave to be produced for clock generation. Consuming only 20mW of power at 3V makes th...
  • >72dB Narrow-band SFDR
  • 37.5MHz Output frequency
  • Sine output/triangular output
  • On-board comparator
  • 3-wire SPI® interface
  • Power-down option
  • 20mW Power consumption at 3V
Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

產品訊息

Synthesizer Type:
Frequency
Frequency:
75MHz
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.5V
Digital IC Case:
TSSOP
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
AD9834 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • RF Communications;
  • Test & Measurement;
  • Sensing & Instrumentation

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000149

類似產品