Low

ANALOG DEVICES  ADA4830-1BCP-EBZ  Evaluation Board for the ADA4830-1, High Speed Difference Amplifier Offered in 8-Lead LFCSP

ANALOG DEVICES ADA4830-1BCP-EBZ
Technical Data Sheet (452.36KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADA4830-1BCP-EBZ evaluation board makes it easy for designers to quickly observe the performance of the ADA4830-1 difference amplifier in real world applications. Input signals are applied through SMA jacks (INP, INN), and the output is taken from SMA jack VOUT. Power is applied through thre red +VS pin. The black GND pin should be grounded. The ADA4830-1BCP-EBZ inputs can be driven by either a balanced (differential) or unbalanced (single ended) source. For unbalanced signals, connect the unused input (INN) to ground at the signal source. The evaluation board is shipped with a 75ohm differential input termination at R5. The ADA4830-1BCP-EBZ board is configured with a 75ohm series resistor, installed at the output. This can be changed to match the actual load impedance. The Vref pin at the upper left of the board can be used to set the output bias voltage. It is internally biased to +VS/2 when this pin is floating.
  • Enables quick breadboarding/prototyping
  • Edge-mounted SMA connector provisions
  • Easy connection to test equipment and other circuits
  • Input overvoltage (short to battery) protection of up to 18V
  • Short to battery output flag for wire diagnostics
  • Wide input common mode range with single 5V supply
  • SNR of 73dB to 15MHz
  • Excellent video specifications

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
-
Kit Application Type:
Amplifier
Application Sub Type:
Differential Amplifier
Kit Contents:
-
Product Range:
-
Features:
Inputs Driven by Differential / Single Ended, Input Signals are Applied through SMA Jacks
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Automotive;
  • Security

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.5

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。