Low

ANALOG DEVICES  ADCLK846BCPZ  DIFF FANOUT BUFFER, 1.2GHZ, LFCSP-24

ANALOG DEVICES ADCLK846BCPZ
ANALOG DEVICES ADCLK846BCPZ
Technical Data Sheet (495.58KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

ANALOG DEVICES ADCLK846BCPZ
ANALOG DEVICES ADCLK846BCPZ

產品總覽

The ADCLK846BCPZ is a 12-output low-power clock Fan-out Buffer optimized for low jitter and low power operation. Possible configurations range from 6 LVDS to 12 CMOS outputs, including combinations of LVDS and CMOS outputs. Two control lines are used to determine whether fixed blocks of outputs are LVDS or CMOS outputs. The clock input accepts various types of single-ended and differential logic levels including LVPECL, LVDS, HSTL, CML and CMOS.
  • Pin-programmable control
  • Sleep mode
  • 54fs Integrated jitter (12kHz to 20MHz)
  • 100fs Additive broadband jitter
  • 2ns Propagation delay (LVDS)
  • 135ps Output rise/fall (LVDS)
  • 65ps Output-to-output skew (LVDS)

產品訊息

Clock IC Type:
Fanout Buffer
Frequency:
1.2GHz
No. of Outputs:
6Outputs
Supply Voltage Min:
1.71V
Supply Voltage Max:
1.89V
Clock IC Case Style:
LFCSP
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADCLK846 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Wireless;
  • Sensing & Instrumentation;
  • Medical

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.004987

相關產品