Low

ADCLK950/PCBZ - 

Evaluation Board, SiGe Clock Fanout Buffer, 4.8 GHz, 2x Selectable Inputs, 10 LVPECL Outputs

ADCLK950/PCBZ - Evaluation Board, SiGe Clock Fanout Buffer, 4.8 GHz, 2x Selectable Inputs, 10 LVPECL Outputs

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADCLK950/PCBZ
訂購代碼:
2377920
技術資料表:
(EN)
查看所有技術文件

產品總覽

The ADCLK950/PCBZ is an evaluation board for evaluating the device ADCLK950 which has two selectable inputs, 10 LVPECL outputs. The ADCLK950 is a very high performance clock fan-out buffer. The evaluation board is fabricated using a high quality Rogers dielectric material. Transmission line paths are kept as close to 50R as possible. The ADCLK950 features 10 full-swing emitter coupled logic (ECL) output drivers. The ADCLK950 has 10 differential outputs. The five even ordered differential clock outputs on the evaluation board are biased to GND via 200R and ac coupled to the SMAs. From the SMAs, use matched 50R coaxial cables into the oscilloscope for evaluation. The five odd ordered differential outputs on the evaluation board are not launched.
  • 2 selectable differential inputs
  • 4.8GHz operating frequency
  • 75fs rms broadband random jitter
  • On-chip input terminations

應用

Clock & Timing, Wireless, Communications & Networking, Medical, Industrial

產品訊息

:
Analog Devices
:
ADCLK950
:
Clock & Timing
:
Clock Fanout Buffer
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期
2018/6/25 當週起有更多存貨可供選購

有貨時聯繫我

NT$6,606.64 NT$ 6606.64
價格
每个
多項: 1 最少: 1
數量 價格
1 + NT$6,606.64
No longer stocked:: No Longer Manufactured::

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。