Low

ADF4106BRUZ - 

PLL Frequency Synthesis, 6 GHz, 2.7 V to 3.3 V supply, TSSOP-16

ADF4106BRUZ - PLL Frequency Synthesis, 6 GHz, 2.7 V to 3.3 V supply, TSSOP-16

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADF4106BRUZ
訂購代碼:
2377102
產品範圍
ADF4106 Series
技術資料表:
(EN)
查看所有技術文件

產品總覽

The ADF4106BRUZ is a Frequency Synthesizer that can be used to implement local oscillators in the up-conversion and down-conversion sections of wireless receivers and transmitters. It consists of a low noise, digital phase frequency detector (PFD), a precision charge pump, a programmable reference divider, programmable A counter and B counter and a dual-modulus prescaler (P/P + 1). The A (6-bit) counter and B (13-bit) counter, in conjunction with the dual-modulus prescaler (P/P + 1), implement an N divider (N = BP + A). In addition, the 14-bit reference counter (R Counter) allows selectable REFIN frequencies at the PFD input. A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and voltage controlled oscillator (VCO). Its very high bandwidth means that frequency doublers can be eliminated in many high frequency systems, simplifying system architecture and reducing cost.
  • Separate charge pump supply (VP) allows extended tuning voltage in 3V systems
  • Programmable charge pump currents
  • Programmable antibacklash pulse width
  • 3-wire serial interface
  • Analog and digital lock detect
  • Hardware and software power-down mode

應用

RF Communications, Communications & Networking, Wireless

產品訊息

:
Frequency Synthesis
:
6GHz
:
16Pins
:
TSSOP
:
2.7V
:
3.3V
:
-40°C
:
85°C
:
Each
:
ADF4106 Series
:
Yes
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

9 有存貨

9 件可在 3 - 6 個工作日內出貨

查看截止時間
 
查看存貨和交貨期
2018/7/2 當週起有更多存貨可供選購
NT$185.85 NT$ 185.85
價格
每个
多項: 1 最少: 1
數量 價格
1 + NT$185.85
10 + NT$162.54
25 + NT$137.67
50 + NT$128.53
100 + NT$121.35
250 + NT$112.84
500 + NT$102.80
No longer stocked:: No Longer Manufactured::

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。