Low

ADF4118BRUZ - 

PLL Frequency Synthesis, 3 GHz, 2.7 V to 5.5 V supply, TSSOP-16

ADF4118BRUZ - PLL Frequency Synthesis, 3 GHz, 2.7 V to 5.5 V supply, TSSOP-16

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADF4118BRUZ
訂購代碼:
2377107
技術資料表:
(EN)
庫存量 :
新產品
查看所有技術文件

產品訊息

:
Yes
:
No SVHC (07-Jul-2017)
:
Frequency Synthesis
:
3
:
16
:
TSSOP
:
2.7
:
5.5
:
-40
:
85
:
Each
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The ADF4118BRUZ is a Frequency Synthesizer which can be used to implement local oscillators in the up and down conversion sections of wireless receivers and transmitters. They consist of a low-noise digital PFD (Phase Frequency Detector), a precision charge pump, a programmable reference divider, programmable A and B counters and a dual-modulus prescaler (P/P+1). The A (5-bit) and B (13-bit) counters, in conjunction with the dual modulus prescaler (P/P+1), implement an N divider (N= BP+A). In addition, the 14-bit reference counter (R Counter), allows selectable REFIN frequencies at the PFD input. A complete PLL (Phase-Locked Loop) can be implemented if the synthesizer is used with an external loop filter and VCO (Voltage Controlled Oscillator). Control of all the on-chip registers is via a simple 3-wire interface. The device operates with a 2.7V (±10%) or 5V (±10%) power supply and can be powered when not in use.
  • Separate Vp allows extended tuning voltage in 3V systems
  • 3-wire serial interface
  • Digital lock detect
  • Power down mode
  • Fastlock mode

應用

RF Communications, Clock & Timing

相關產品

新產品

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。