Low

ANALOG DEVICES  ADG1213YRUZ  Analogue Switch, Quad Channel, SPST, 4 Channels, 190 ohm, ± 4.5V to ± 16.5V, TSSOP, 16 Pins

ANALOG DEVICES ADG1213YRUZ
製造商產品編號:
ADG1213YRUZ
訂購代碼:
2376792
產品範圍
ADG1213 Series
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADG1213YRUZ is a single-pole single-throw (SPST) monolithic quad iCMOS Analog Switch containing four independently selectable switches designed on an iCMOS® (industrial CMOS) process. iCMOS is a modular manufacturing process combining high voltage CMOS...
  • No VL supply required
  • 3V Logic-compatible inputs
  • Rail-to-rail operation
  • 1pF Off capacitance
  • 2.6pF On capacitance

產品訊息

Analogue Switch Type:
SPST
No. of Channels:
4Channels
On State Resistance Max:
190ohm
Supply Voltage Range:
± 4.5V to ± 16.5V
Analogue Switch Case:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
ADG1213 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Test & Measurement;
  • Power Management;
  • Audio;
  • Imaging, Video & Vision;
  • Communications & Networking

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Ireland

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000123

相關產品