Low

ANALOG DEVICES  ADG1401BRMZ  Analogue Switch, Single Channel, SPST, 1 Channels, 1.3 ohm, ± 5V, 12V, ± 15V, MSOP, 8 Pins

ANALOG DEVICES ADG1401BRMZ
Technical Data Sheet (440.82KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADG1401BRMZ is a single-pole single-throw (SPST) iCMOS Analog Switch for sample-and-hold systems. The switch with a logic 1 input, the switch is closed. It conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The iCMOS® (industrial CMOS) modular manufacturing process combines high voltage, complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33V operation in a footprint that no other generation of high voltage parts has achieved. Unlike analog ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption and a reduced package size.
  • No VL supply required
  • 3V Logic-compatible inputs
  • Rail-to-rail operation
  • Minimum distortion
  • Up to 430mA continuous current

產品訊息

Analogue Switch Type:
SPST
No. of Channels:
1Channels
On State Resistance Max:
1.3ohm
Supply Voltage Range:
± 5V, 12V, ± 15V
Analogue Switch Case:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
ADG1401 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Power Management;
  • Communications & Networking;
  • Audio;
  • Imaging, Video & Vision;
  • Test & Measurement

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Ireland

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000091