Low

ANALOG DEVICES  ADG3301BKSZ-REEL7  Voltage Level Translator, 1 Input, 1 µA, 6 ns, 1.15 V to 5.5 V, SC-70-6

ANALOG DEVICES ADG3301BKSZ-REEL7
製造商產品編號:
ADG3301BKSZ-REEL7
訂購代碼:
2376898
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADG3301BKSZ-REEL7 is a 1-channel Bidirectional Logic Level Translator used in multivoltage digital system applications such as data transfer between a low voltage DSP/controller and a higher voltage device. The voltage applied to VCCA sets the logic le...
  • Bidirectional level translation
  • Low quiescent current (<5µA)
  • No direction pin
ESD sensitive device, take proper precaution while handling the device.

產品訊息

No. of Inputs:
1
Output Current:
1µA
Propagation Delay:
6ns
No. of Pins:
6Pins
Logic Case Style:
SC-70
Supply Voltage Min:
1.15V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Logic Type:
Level Translator
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Communications & Networking;
  • Portable Devices;
  • Computers & Computer Peripherals;
  • Signal Processing

法規與環境保護

濕敏等級:
MSL 3 - 168 hours
原產地:
Ireland

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000363

替代產品

相關產品