Low

ADG749BKSZ-REEL7 - 

Analogue Switch, Single Channel, SPDT, 1 Channels, 5 ohm, 1.8V to 5.5V, SC-70, 6 Pins

ANALOG DEVICES ADG749BKSZ-REEL7

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADG749BKSZ-REEL7
訂購代碼:
2376774
技術資料表:
(EN)
查看所有技術文件

產品訊息

:
SPDT
:
-40°C
:
SC-70
:
1.8V to 5.5V
:
125°C
:
6Pins
:
1Channels
:
-
:
-
:
5ohm
:
Cut Tape
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The ADG749BKSZ-REEL7 is a single-pole double-throw (SPDT) monolithic CMOS Analog Switch/2:1 Multiplexer designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance and low leakage currents. The ADG749 can operate from a single-supply range of 1.8 to 5.5V, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices, Inc. Each switch of the ADG749 conducts equally well in both directions when on. It exhibits break-before-make switching action. Because of the advanced submicron process, -3 dB bandwidths of greater than 200MHz can be achieved.
  • Rail-to-rail operation
  • Fast switching times
  • TTL/CMOS Compatible
  • Low power dissipation
  • Fast tON/tOFF

應用

Power Management, Communications & Networking, Audio, Imaging, Video & Vision

替代產品

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目