Low

ANALOG DEVICES  ADIS16003/PCBZ  Breakout Board for ADIS16003 Dual Axis ±1.7g Accelerometer with SPI Interface

ANALOG DEVICES ADIS16003/PCBZ
Technical Data Sheet (336.54KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADIS16003/PCBZ is a "breakout board" which provides ADIS16003CCCZ and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16003CCCZ is a digital accelerometer, which provides a serial peripheral interface (SPI) for all digital communications. It comes in a 12pin LGA package. The interface PCB provides access to the ADIS16003CCCZ, using dual row, 12pin connectors, which supports standard ribbon cable systems and hand soldering connection techniques. The ADIS16003/PCB is a simple evaluation board that provides convenient access to the ADIS16003 using a standard 2mm, 2x6, connector interface. These connectors can be accessed using a variety of cable options, including standard 1mm ribbon cables. The ADIS16003/PCB is designed to be evaluated in an existing digital platform (MCU, DSP, FPGA, PLD, etc) or as part of the ADISEVAL system.
  • Easy connectivity and do not support stand alone functionality
  • Compact size minimizes the effect on the system and on sensor measurements
  • A stiff and thick PCB minimizes mechanical effects on sensor, delivering truer sensor measurements
  • Internal temperature sensor
  • Highly integrated, minimal external components
  • Bandwidth externally selectable
  • 1mg resolution at 60Hz
  • Externally controlled electrostatic self test
  • 3.0V to 5.25V single supply operation
  • Low power of less than 2mA
ESD sensitive device, take proper precaution while handling the device.
ADIS16003/PCB is not reverse polarity protected. Reversing the power supply or applying inappropriate voltages to any pin may damage the ADIS16003/PCB.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADIS16003
Kit Application Type:
Sensor
Application Sub Type:
Accelerometer - Dual-Axis
Kit Contents:
Eval Board ADIS16003
Product Range:
ADIS16003 Series
Features:
Highly Integrated, Minimal External Components, SPI Digital Output Interface
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Industrial;
  • Security;
  • Sensing & Instrumentation;
  • Automation & Process Control

附註

ADIS16003/PCB is not reverse polarity protected. Reversing the power supply or applying inappropriate voltages to any pin may damage the ADIS16003/PCB.

法規與環境保護

原產地:
Philippines

承擔產品生產最後程序之國家

符合 RoHS 規定:
Y-Ex
關稅編號:
84733020
重量 (公斤):
.004082

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。