Low

ANALOG DEVICES  ADIS16060/PCBZ  Evaluation Board for ADIS16060 Wide Bandwidth Yaw Rate Gyroscope with SPI

ANALOG DEVICES ADIS16060/PCBZ
製造商產品編號:
ADIS16060/PCBZ
訂購代碼:
2377924
產品範圍
ADIS16060 Series
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADIS16060/PCBZ is an iSensor digital gyroscope evaluation board that provide convenient access to the ADIS16060 family of products, using a standard 2mm, 2 × 6 connector interface. These connectors can be accessed using a variety of cable options, including standard 1mm ribbon cables. The ADIS16060/PCB is designed to be evaluated in an existing digital platform (such as MCU, DSP, FPGA, PLD) or as part of the ADISEVAL system. The ADIS16060's digitized outputs can be accessed using the 4 wire serial port interface (SPI) signals on J1: SCLK, CS, DOUT, and DIN. Auxiliary functions, such as the 12bit ADC input, can be accessed using J2. C1 provides additional power supply filtering but is generally not required.
  • Complete angular rate digital gyroscope 14bit resolution
  • Scalable measurement range: Initial range of ±80°/sec (typical)
  • High vibration rejection over wide frequency
  • 2000g powered shock survivability
  • 1KHz bandwidth Selectable using external capacitor
  • Externally controlled self test
  • Internal temperature sensor output
  • Dual auxiliary 14bit ADC inputs
  • Absolute rate output for precision applications
ESD sensitive device, take proper precaution while handling the device.
ADIS16060/PCB is not reverse polarity protected. Reversing the power supply or applying inappropriate voltages to any pin may damage the ADIS16060/PCB.

產品訊息

Kit Application Type:
Sensor
Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADIS16060
Application Sub Type:
Angular Rate Sensor / Gyroscope
Kit Contents:
Eval Board ADIS16060
Product Range:
ADIS16060 Series
Features:
Wide Bandwidth Yaw Rate Digital Gyroscope with Integrated SPI
SVHC:
No SVHC (20-Jun-2016)

按照共同屬性分組尋找類似產品 

應用

  • Robotics;
  • Automation & Process Control;
  • Imaging, Video & Vision;
  • Test & Measurement;
  • Sensing & Instrumentation

附註

ADIS16060/PCB is not reverse polarity protected. Reversing the power supply or applying inappropriate voltages to any pin may damage the ADIS16060/PCB.

法規與環境保護

原產地:
Philippines

承擔產品生產最後程序之國家

符合 RoHS 規定:
Y-Ex
關稅編號:
84733020
重量 (公斤):
.020412

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。