Low

ANALOG DEVICES  ADIS16080/PCBZ  Evaluation Board for ADIS16080 ±80°/sec Yaw Rate Gyroscope with SPI

ANALOG DEVICES ADIS16080/PCBZ
Technical Data Sheet (630.95KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADIS16080/PCBZ is a simple evaluation board that provides convenient access to the ADIS16080 using a standard 2mm, 2x6, connector interface. These connectors can be accessed using a variety of cable options, including standard 1mm ribbon cables. The ADIS16080/PCB is designed to be evaluated in an existing digital platform (MCU, DSP, FPGA, PLD, etc) or as part of the ADISEVAL system. The digital data available at the SPI port is proportional to the angular rate about the axis that is normal to the top surface of the package. The ADIS16080's digitized outputs can be accessed using the 4 wire serial port interface (SPI) signals on J1: SCLK, CS, DOUT and DIN. Auxiliary functions, such as the two 12bit ADC inputs, can be accessed using J2. C1 and C4 provide additional filtering for the two different power supply inputs (Vdrive and Vcc). The ADIS16080's reference voltage is filtered by C2.
  • Complete angular rate gyroscope
  • High vibration rejection over wide frequency
  • 2000g powered shock survivability
  • Externally controlled self test
  • Internal temperature sensor output
  • Dual auxiliary 12bit ADC inputs
  • Absolute rate output for precision applications
ESD sensitive device, take proper precaution while handling the device.
ADIS16080/PCB is not reverse polarity protected. Reversing the power supply or applying inappropriate voltages to any pin may damage the ADIS16080/PCB.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADIS16080
Kit Application Type:
Sensor
Application Sub Type:
Angular Rate Sensor / Gyroscope
Kit Contents:
Eval Board ADIS16080
Product Range:
-
Features:
Yaw Rate Angular Rate Sensor with Integrated SPI
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Robotics;
  • Automation & Process Control;
  • Imaging, Video & Vision;
  • Test & Measurement;
  • Sensing & Instrumentation

附註

ADIS16080/PCB is not reverse polarity protected. Reversing the power supply or applying inappropriate voltages to any pin may damage the ADIS16080/PCB.

法規與環境保護

原產地:
Philippines

承擔產品生產最後程序之國家

符合 RoHS 規定:
Y-Ex
關稅編號:
84733020
重量 (公斤):
.028576

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。