Low

ANALOG DEVICES  ADIS16260/PCBZ  Breakout Board for ADIS16260 Programmable Low Power Gyroscope

ANALOG DEVICES ADIS16260/PCBZ
Technical Data Sheet (395.15KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADIS16260/PCBZ is a "breakout board" that provides ADIS16260BCCZ and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16260BCCZis a fully calibrated, digital MEMS gyroscope, that combine industry leading MEMS and signal processing technology in a single compact package, it provides a serial peripheral interface (SPI) for all digital communications. It is in a 20 lead, LGA package that minimizes board space but does not support typical prototype soldering processes. The interface PCB provides access to the ADIS16260BCCZ, using dual row, 12pin connectors, which supports standard ribbon cable systems and hand soldering connection techniques. The sensor bandwidth switch (50Hz and 330Hz), Bartlett window FIR filter length, and sample rate settings provide users with controls that enable noise vs bandwidth optimization.
  • Easy connectivity and do not support stand alone functionality
  • Compact size minimizes the effect on the system and on sensor measurements
  • A stiff and thick PCB minimizes mechanical effects on sensor, delivering truer sensor measurements
  • Yaw rate gyroscope with range scaling ±80°/sec, ±160°/sec, and ±320°/sec settings
  • No external configuration required to start data collection
  • Factory calibrated sensitivity and bias
  • SPI compatible serial interface
  • Relative angle displacement output
  • Embedded temperature sensor
  • Programmable operation and control
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADIS16260
Kit Application Type:
Sensing - Motion, Vibration, Shock
Application Sub Type:
Angular Rate Sensor / Gyroscope
Kit Contents:
Eval Board ADIS16260, Ribbon Connector, USB Cable
Product Range:
ADIS16260 Series
Features:
SPI Compatible Serial Interface, Relative Angle Displacement Output, Sleep Mode for Power Management
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Industrial;
  • System Monitoring;
  • Medical;
  • Sensing & Instrumentation;
  • Robotics

法規與環境保護

原產地:
Philippines

承擔產品生產最後程序之國家

符合 RoHS 規定:
Y-Ex
關稅編號:
84733020
重量 (公斤):
.02141

相關產品