Low

ANALOG DEVICES  ADIS16305/PCBZ  Breakout Board for ADIS16305 Precision Four Degrees of Freedom Sensor

ANALOG DEVICES ADIS16305/PCBZ
Technical Data Sheet (593.44KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADIS16305/PCBZ is a "breakout board, " which provides ADIS16305BMLZ, flexible cable and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16305BMLZ is a fully calibrated, MEMS four degree of freedom Inertial Sensor, which provides a serial peripheral interface (SPI) for all digital communications. The iSensor ADIS16305 is a complete inertial system that includes a gyroscope and triaxis accelerometer. Each sensor in the ADIS16305 combines industry leading iMEMS technology with signal conditioning that optimises dynamic performance. It provides a dual row, 24pin connector interface that minimizes board space but does not support standard ribbon cable connections. The flexible cable and interface PCB provides access to the ADIS16305BMLZ, using dual row, 12pin connectors, which supports standard ribbon cable systems and hand soldering connection techniques.
  • Easy connectivity and do not support stand alone functionality
  • Compact size minimizes the effect on the system and on sensor measurements
  • A stiff and thick PCB minimizes mechanical effects on sensor, delivering truer sensor measurements
  • Digital gyroscope with range scaling of ±75°/sec, ±150°/sec, ±300°/sec settings
  • Triaxis digital accelerometer of ±3g
  • Wide sensor bandwidth of 330Hz
  • Autonomous operation and data collection
  • Factory calibrated sensitivity, bias, and alignment
  • SPI compatible serial interface
  • Embedded temperature sensor
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Kit Application Type:
Sensor
Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADIS16305
Application Sub Type:
Triple Axis Gyroscope & Accelerometer
Kit Contents:
Eval Board ADIS16305, Ribbon Connector, USB Cable
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Medical;
  • Robotics;
  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Industrial

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
Y-Ex
關稅編號:
84733020
重量 (公斤):
.131088

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。