Low

ANALOG DEVICES  ADIS16334/PCBZ  Breakout Board for ADIS16334 Six Degree of Freedom Inertial Sensor

ANALOG DEVICES ADIS16334/PCBZ
Technical Data Sheet (552.70KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADIS16334/PCBZ is a "breakout board" which provides ADIS16334BMLZ, flexible cable and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16334BMLZ is a fully calibrated, MEMS IMU, low profile six degree of freedom inertial sensor. The ADIS16334 iSensor is a complete inertial system that includes a triaxis gyroscope and triaxis accelerometer. It provides a serial peripheral interface (SPI) for all digital communications. It provides a dual row, 24pin connector interface that minimizes board space but does not support standard ribbon cable connections. The flexible cable and interface PCB provides access to the ADIS16334BMLZ, using dual row, 12pin connectors, which supports standard ribbon cable systems and hand soldering connection techniques.
  • Easy connectivity and do not support stand alone functionality
  • Compact size minimizes the effect on the system and on sensor measurements
  • Triaxis digital gyroscope with digital range scaling ±75°/sec, ±150°/sec, ±300°/sec settings
  • Triaxis digital accelerometer of ±5g
  • Wide sensor bandwidth of 330Hz
  • Autonomous operation and data collection
  • Factory calibrated sensitivity, bias, and axial alignment
  • SPI compatible serial interface
  • Embedded temperature sensor
  • Programmable operation and control
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADIS16334
Kit Application Type:
Sensor
Application Sub Type:
Triple Axis Gyroscope & Accelerometer
Kit Contents:
Eval Board ADIS16334, Ribbon Connector, USB Cable
Product Range:
-
Features:
Low Profile Six Degrees of Freedom Inertial Sensor, Triaxial Gyroscope & Accelerometer Sensor
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Medical;
  • Robotics;
  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Industrial

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
Y-Ex
關稅編號:
84733020
重量 (公斤):
.135624

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。